Tactile Switches

Results: 4
Manufacturer
Omron Electronics Inc-EMC DivPanasonic Electronic ComponentsTE Connectivity ALCOSWITCH Switches
Series
B3UEVQ5PNEVQQ2FSMJ
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.02A @ 15VDC0.05A @ 12VDC0.05A @ 24VDC
Mounting Type
Surface MountThrough Hole
Actuator Height off PCB, Vertical
1.60mm3.10mm4.30mm5.00mm
Termination Style
J LeadPC PinSMD (SMT) Tab
Outline
3.00mm x 2.50mm6.00mm x 3.50mm6.00mm x 6.00mm6.50mm x 6.00mm
Operating Force
153gf240gf260gf350gf
Ingress Protection
-Dust Proof
Operating Temperature
-40°C ~ 85°C-35°C ~ 85°C-30°C ~ 85°C-25°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
EVQ-Q SMT
EVQ-Q2Y03W
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
89,021
In Stock
1 : ¥2.38000
Cut Tape (CT)
2,000 : ¥1.41114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
350gf
-
-
-40°C ~ 85°C
B3U Series - Vertical
B3U-1000P-B
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
43,134
In Stock
56,000
Factory
1 : ¥8.37000
Cut Tape (CT)
3,500 : ¥4.65550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.50mm
Non-Illuminated
-
-
153gf
Dust Proof
-
-25°C ~ 70°C
1825910-7
1825910-7
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
22,790
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-35°C ~ 85°C
EVQ-5PN04K
EVQ-5PN04K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
6,016
In Stock
1 : ¥4.60000
Cut Tape (CT)
2,500 : ¥2.64852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
J Lead
6.00mm x 3.50mm
Non-Illuminated
-
-
240gf
-
-
-30°C ~ 85°C
Showing
of 4

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.