Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95,667 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,900 : ¥2.61661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Oval Button | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 4.20mm x 3.20mm | Non-Illuminated | - | - | 400gf | - | - | -40°C ~ 85°C | |||
555 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.1A @ 30VDC | Plunger for Cap | Through Hole | 7.20mm | - | Top Actuated | PC Pin | 6.70mm x 6.10mm | Illuminated | LED, Red | 2.6 VDC | 180gf | - | - | -40°C ~ 85°C |