Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,851 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥1.03028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Oval Button | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 4.20mm x 3.20mm | Non-Illuminated | - | - | 180gf | IP40 | - | -20°C ~ 70°C | |||
124,888 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,900 : ¥2.32289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Oval Button | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 4.20mm x 3.20mm | Non-Illuminated | - | - | 260gf | - | - | -40°C ~ 85°C | |||
146,410 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,900 : ¥2.32289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Oval Button | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 4.20mm x 3.20mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C | |||
14,140 In Stock | 1 : ¥4.93000 Cut Tape (CT) 4,000 : ¥2.91448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount | 1.70mm | - | Top Actuated | J Lead | 3.50mm x 2.90mm | Non-Illuminated | - | - | 350gf | - | Blue Actuator | -40°C ~ 85°C | |||
32,133 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.94413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Oval Button | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 4.20mm x 3.20mm | Non-Illuminated | - | - | 400gf | IP40 | - | -40°C ~ 90°C |