Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,342 In Stock | 1 : ¥13.05000 Cut Tape (CT) 2,500 : ¥7.29786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.01A @ 32VDC | Standard | Surface Mount | 2.50mm | - | Top Actuated | Gull Wing | 6.00mm x 3.80mm | Non-Illuminated | - | - | 300gf | IP50 - Dust Protected | - | -40°C ~ 125°C | |||
21,993 In Stock | 1 : ¥1.40000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 260gf | - | - | -40°C ~ 85°C |