Tactile Switches

Results: 3
Manufacturer
APEM Inc.C&K
Series
ADTS3KMR2PTS820
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.01A @ 32VDC0.05A @ 12VDC
Actuator Type
Rectangular ButtonStandard
Actuator Height off PCB, Vertical
1.50mm1.90mm5.00mm
Termination Style
Gull WingJ Lead
Outline
3.90mm x 2.90mm4.60mm x 2.80mm6.00mm x 3.50mm
Operating Force
250gf260gf400gf
Features
Board GuideGrounding PinTactile Feedback
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-25°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
KMR2x3GLFG
KMR243GLFG
SWITCH TACTILE SPST-NO 0.01A 32V
C&K
20,281
In Stock
1 : ¥5.83000
Cut Tape (CT)
7,000 : ¥3.10449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.01A @ 32VDC
Standard
Surface Mount
1.90mm
-
Top Actuated
Gull Wing
4.60mm x 2.80mm
Non-Illuminated
-
-
400gf
-
Grounding Pin
-40°C ~ 125°C
PTS820
PTS820 J15KP SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
29,795
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥3.90549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
J Lead
3.90mm x 2.90mm
Non-Illuminated
-
-
250gf
-
Board Guide
-40°C ~ 85°C
ADTSM32RVTR
ADTSM32RVTR
SWITCH TACTILE SPST-NO 0.05A 12V
APEM Inc.
31,941
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,600 : ¥4.51493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.00mm x 3.50mm
Non-Illuminated
-
-
260gf
-
Tactile Feedback
-25°C ~ 70°C
Showing
of 3

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.