Tactile Switches

Results: 2
Series
EVPAFEVQP7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.02A @ 15VDC0.05A @ 12VDC
Actuator Type
Rectangular ButtonStandard
Mounting Type
Surface MountSurface Mount, Right Angle
Actuator Height off PCB, Vertical
0.65mm-
Actuator Orientation
Side ActuatedTop Actuated
Termination Style
Gull WingJ Lead
Outline
3.00mm x 2.60mm4.70mm x 2.90mm
Operating Force
160gf163gf
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
EVQ-P7(A,B,J,K)01x
EVQ-P7J01P
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
22,517
In Stock
1 : ¥2.38000
Cut Tape (CT)
5,000 : ¥1.29620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
EVP-AFFG65
EVP-AFFG65
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
4,651
In Stock
1 : ¥6.90000
Cut Tape (CT)
8,000 : ¥3.47039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
J Lead
3.00mm x 2.60mm
Non-Illuminated
-
-
163gf
-
-
-40°C ~ 85°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.