Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,961 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole, Right Angle | - | 8.35mm | Side Actuated | PC Pin | 7.11mm x 6.60mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 105°C | |||
30,610 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Through Hole, Right Angle | - | 3.15mm | Side Actuated | PC Pin | 7.00mm x 7.00mm | Non-Illuminated | - | - | 130gf | - | - | -40°C ~ 85°C |