Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥28.65000 Tray | Tray | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Square Button | Through Hole | 10.20mm | - | Top Actuated | PC Pin | 10.00mm x 10.00mm | Illuminated | LED, Yellow | 2.4 VDC | 160gf | - | Sealed - Fully | -25°C ~ 70°C | |||
135 In Stock | 1 : ¥28.65000 Tray | Tray | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Square Button | Through Hole | 10.20mm | - | Top Actuated | PC Pin | 10.00mm x 10.00mm | Illuminated | LED, Green | 2.1 VDC | 160gf | - | Sealed - Fully | -25°C ~ 70°C |