SKRBAAE010

DigiKey Part Number
4809-SKRBAAE010TR-ND - Tape & Reel (TR)
4809-SKRBAAE010CT-ND - Cut Tape (CT)
4809-SKRBAAE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKRBAAE010
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.55mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
4.80mm x 4.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
1,000,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.88200¥28.82
25¥2.71560¥67.89
100¥2.35780¥235.78
250¥2.13908¥534.77
500¥1.98998¥994.99
1,000¥1.79099¥1,790.99
2,500¥1.68154¥4,203.85
5,000¥1.56214¥7,810.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.45269¥14,526.90
Manufacturers Standard Package