Tactile Switches

Results: 3
Manufacturer
C&KCUI DevicesE-Switch
Series
PTS645TL1105TS02
Packaging
BagBulk
Operating Force
160gf260gf
Operating Temperature
-40°C ~ 85°C-30°C ~ 80°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS645SK70-2-LFS
PTS645SK70-2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
49,777
In Stock
1 : ¥1.31000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
7.00mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
TL1105FF160Q
TL1105FF160Q
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
13,720
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
7.00mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TS02-66-43-BK-100-LCR-D
TS02-66-70-BK-260-LCR-D
SWITCH TACTILE SPST-NO 0.05A 12V
CUI Devices
595
In Stock
1 : ¥0.82000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
7.00mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-30°C ~ 80°C
Showing
of 3

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.