Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,552 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.81072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount | 2.50mm | - | Top Actuated | Gull Wing | 6.10mm x 3.70mm | Non-Illuminated | - | - | 260gf | - | - | -30°C ~ 80°C | |||
18,380 In Stock | 1 : ¥4.35000 Cut Tape (CT) 4,000 : ¥2.82212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 0.65mm | - | Top Actuated | Gull Wing | 3.00mm x 2.60mm | Non-Illuminated | - | - | 100gf | - | - | -40°C ~ 85°C |