Tactile Switches

Results: 4
Manufacturer
APEM Inc.C&KSCHURTER Inc.TE Connectivity ALCOSWITCH Switches
Series
ADTSFSMCDLPSPTS645
Contact Rating @ Voltage
0.05A @ 12VDC0.05A @ 24VDC
Actuator Type
Plunger for CapStandard
Actuator Height off PCB, Vertical
7.00mm7.30mm7.40mm7.50mm
Outline
6.00mm x 6.00mm6.20mm x 6.20mm
Operating Force
130gf160gf320gf
Ingress Protection
-IP40
Features
-Tactile Feedback
Operating Temperature
-40°C ~ 85°C-35°C ~ 85°C-25°C ~ 70°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS645SL70 (LFS)
PTS645SL702 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
35,049
In Stock
1 : ¥1.89000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
7.00mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
130gf
-
-
-40°C ~ 85°C
FSMCDAH
1825967-2
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
23,558
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
7.50mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-35°C ~ 85°C
1301.9309
1301.9309
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
3,067
In Stock
1 : ¥2.05000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Plunger for Cap
Through Hole
7.40mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
ADTS648SV
ADTS648SV
SWITCH TACTILE SPST-NO 0.05A 12V
APEM Inc.
858
In Stock
1 : ¥2.46000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Plunger for Cap
Through Hole
7.30mm
-
Top Actuated
PC Pin
6.20mm x 6.20mm
Non-Illuminated
-
-
320gf
-
Tactile Feedback
-25°C ~ 70°C
Showing
of 4

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.