Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,515 In Stock | 1 : ¥7.22000 Cut Tape (CT) 6,000 : ¥3.72638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 2.50mm | - | Top Actuated | Gull Wing | 4.60mm x 2.80mm | Non-Illuminated | - | - | 200gf | - | - | -40°C ~ 85°C | |||
10,195 In Stock | 1 : ¥2.30000 Cut Tape (CT) 25,000 : ¥1.17480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 0.55mm | - | Top Actuated | SMD (SMT) Tab | 2.50mm x 1.60mm | Non-Illuminated | - | - | 122gf | IPX7, Water Resistant | - | - | |||
848 In Stock | 1 : ¥64.04000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Surface Mount | 10.40mm | - | Top Actuated | Gull Wing | 10.10mm x 10.10mm | Illuminated | LED, Green/Red | 2.0, 2.2 VDC | 300gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -30°C ~ 85°C |