Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,812 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥1.03028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Oval Button | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 4.20mm x 3.20mm | Non-Illuminated | - | - | 180gf | IP40 | - | -20°C ~ 70°C | |||
55,725 In Stock | 1 : ¥4.35000 Cut Tape (CT) 8,000 : ¥2.86317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 0.55mm | - | Top Actuated | SMD (SMT) Tab | 2.10mm x 1.65mm | Non-Illuminated | - | - | 160gf | IP57 - Dust Protected, Waterproof | - | -40°C ~ 85°C |