Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,904 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.72554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.50mm | - | Top Actuated | Gull Wing | 5.20mm x 5.20mm | Non-Illuminated | - | - | 160gf | IP40 | - | -20°C ~ 70°C | |||
14,366 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥1.14636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount | 2.50mm | - | Top Actuated | SMD (SMT) Tab | 6.00mm x 3.50mm | Non-Illuminated | - | - | 180gf | IP40 | - | -40°C ~ 90°C | |||
1,327 In Stock | 1 : ¥1.23000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Through Hole, Right Angle | - | 10.50mm | Side Actuated | PC Pin | - | Non-Illuminated | - | - | 100gf | - | - | -30°C ~ 80°C | |||
4,257 In Stock | 1 : ¥1.48000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 7.30mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -30°C ~ 80°C |