Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,946 In Stock | 1 : ¥2.96000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Through Hole | 5.00mm | - | Top Actuated | PC Pin | 6.10mm x 6.10mm | Non-Illuminated | - | - | 160gf | IP67 - Dust Tight, Waterproof | - | -30°C ~ 80°C | |||
42,242 In Stock 201,000 Factory | 1 : ¥4.27000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole | 4.30mm | - | Top Actuated | PC Pin | 6.60mm x 6.00mm | Non-Illuminated | - | - | 160gf | IP67 - Dust Tight, Waterproof | - | -25°C ~ 70°C |