Tactile Switches

Results: 2
Manufacturer
C&KTE Connectivity ALCOSWITCH Switches
Series
FSMRAJK8
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.05A @ 24VDC0.05A @ 32VDC
Actuator Type
Round ButtonStandard
Mounting Type
Surface MountThrough Hole, Right Angle
Actuator Height off PCB, Vertical
6.00mm-
Actuator Length, Right Angle
5.85mm-
Actuator Orientation
Side ActuatedTop Actuated
Termination Style
Gull WingPC Pin
Outline
7.11mm x 6.60mm8.40mm x 8.30mm
Illumination
IlluminatedNon-Illuminated
Illumination Type, Color
-LED, Red
Illumination Voltage (Nominal)
1.8 VDC-
Operating Force
160gf400gf
Ingress Protection
-IP40
Operating Temperature
-40°C ~ 85°C-20°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
FSMRA3JH
1825027-8
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
67,199
In Stock
1 : ¥1.15000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole, Right Angle
-
5.85mm
Side Actuated
PC Pin
7.11mm x 6.60mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 105°C
K8
K8SR41GLFS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
5,403
In Stock
1 : ¥37.52000
Cut Tape (CT)
900 : ¥23.92693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Round Button
Surface Mount
6.00mm
-
Top Actuated
Gull Wing
8.40mm x 8.30mm
Illuminated
LED, Red
1.8 VDC
400gf
IP40
-
-40°C ~ 85°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.