Tactile Switches

Results: 2
Manufacturer
C&KOmron Electronics Inc-EMC Div
Series
B3UPTS645
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Actuator Height off PCB, Vertical
1.60mm4.30mm
Termination Style
Gull WingSMD (SMT) Tab
Outline
3.00mm x 2.50mm6.00mm x 6.00mm
Operating Force
153gf160gf
Ingress Protection
-Dust Proof
Features
-Blue Actuator
Operating Temperature
-25°C ~ 70°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS645SM43SMTR (LFS)
PTS645SM43SMTR92 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
313,200
In Stock
1 : ¥2.63000
Cut Tape (CT)
1,000 : ¥1.56717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
Blue Actuator
-20°C ~ 85°C
B3U Series - Vertical
B3U-1000P
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
5,804
In Stock
1 : ¥9.61000
Cut Tape (CT)
3,500 : ¥4.53047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.50mm
Non-Illuminated
-
-
153gf
Dust Proof
-
-25°C ~ 70°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.