Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265,561 In Stock 24,500 Factory | 1 : ¥3.20000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole | 7.30mm | - | Top Actuated | PC Pin | 12.00mm x 12.00mm | Non-Illuminated | - | - | 260gf | - | - | -25°C ~ 70°C | |||
19,992 In Stock | 1 : ¥8.62000 Cut Tape (CT) 2,500 : ¥4.78858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 2.50mm | - | Top Actuated | Gull Wing | 6.00mm x 3.80mm | Non-Illuminated | - | - | 200gf | IP40 | - | -40°C ~ 85°C |