Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,334 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole, Right Angle | - | 8.35mm | Side Actuated | PC Pin | 7.11mm x 6.60mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 105°C | |||
67,209 In Stock | 1 : ¥1.15000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole, Right Angle | - | 5.85mm | Side Actuated | PC Pin | 7.11mm x 6.60mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 105°C | |||
53,224 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole, Right Angle | - | 3.86mm | Side Actuated | PC Pin | 7.11mm x 6.60mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 105°C | |||
15,145 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole, Right Angle | - | 6.15mm | Side Actuated | PC Pin | 7.11mm x 6.60mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 105°C | |||
12,078 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole, Right Angle | - | 8.35mm | Side Actuated | PC Pin | 7.11mm x 6.60mm | Non-Illuminated | - | - | 260gf | - | - | -20°C ~ 105°C |