Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,688 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥1.03024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Oval Button | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 4.20mm x 3.20mm | Non-Illuminated | - | - | 250gf | IP40 | - | -20°C ~ 70°C | |||
325 In Stock | 1 : ¥0.99000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Through Hole | 9.00mm | - | Top Actuated | PC Pin | 6.00mm x 6.00mm | Non-Illuminated | - | - | 260gf | - | - | -30°C ~ 80°C |