Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,472 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,000 : ¥2.50912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 3.50mm | - | Top Actuated | J Lead | 6.20mm x 6.20mm | Non-Illuminated | - | - | 350gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
22,802 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.72554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.50mm | - | Top Actuated | Gull Wing | 5.20mm x 5.20mm | Non-Illuminated | - | - | 160gf | IP40 | - | -20°C ~ 70°C | |||
8,426 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥2.10376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.001A @ 24VDC | Standard | Surface Mount | 3.50mm | - | Top Actuated | J Lead | 6.30mm x 6.20mm | Non-Illuminated | - | - | 408gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 90°C | |||
22,912 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,700 : ¥2.50911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 3.90mm | - | Top Actuated | J Lead | 6.20mm x 6.20mm | Non-Illuminated | - | - | 163gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
334 In Stock | 1 : ¥2.87000 Cut Tape (CT) 1,700 : ¥1.82668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 3.90mm | - | Top Actuated | J Lead | 6.20mm x 6.20mm | Non-Illuminated | - | - | 510gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
722 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,000 : ¥2.10376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.001A @ 24VDC | Standard | Surface Mount | 3.50mm | - | Top Actuated | J Lead | 6.30mm x 6.20mm | Non-Illuminated | - | - | 285gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 90°C |