B3U-1000P | |
---|---|
DigiKey Part Number | SW1020TR-ND - Tape & Reel (TR) SW1020CT-ND - Cut Tape (CT) SW1020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3U-1000P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3U-1000P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 153gf | |
Ingress Protection | Dust Proof | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥7.84900 | ¥78.49 |
25 | ¥7.21800 | ¥180.45 |
100 | ¥6.35520 | ¥635.52 |
250 | ¥5.83488 | ¥1,458.72 |
500 | ¥5.46560 | ¥2,732.80 |
1,000 | ¥5.11602 | ¥5,116.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.53047 | ¥15,856.65 |
7,000 | ¥4.23023 | ¥29,611.61 |
10,500 | ¥4.06195 | ¥42,650.48 |
17,500 | ¥3.85729 | ¥67,502.57 |