KMR231NG LFS | |
---|---|
DigiKey Part Number | CKN10246TR-ND - Tape & Reel (TR) CKN10246CT-ND - Cut Tape (CT) CKN10246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR231NG LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR231NG LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.53500 | ¥65.35 |
25 | ¥6.10480 | ¥152.62 |
100 | ¥5.30110 | ¥530.11 |
250 | ¥4.82376 | ¥1,205.94 |
500 | ¥4.47220 | ¥2,236.10 |
1,000 | ¥4.14554 | ¥4,145.54 |
2,500 | ¥3.76866 | ¥9,421.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥3.51742 | ¥24,621.94 |
14,000 | ¥3.26618 | ¥45,726.52 |