Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129,326 In Stock | 1 : ¥2.38000 Cut Tape (CT) 5,000 : ¥1.29341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 4.70mm x 2.90mm | Non-Illuminated | - | - | 220gf | - | - | -20°C ~ 70°C | |||
43,134 In Stock 56,000 Factory | 1 : ¥8.37000 Cut Tape (CT) 3,500 : ¥4.65550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.60mm | - | Top Actuated | SMD (SMT) Tab | 3.00mm x 2.50mm | Non-Illuminated | - | - | 153gf | Dust Proof | - | -25°C ~ 70°C |