Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,483 In Stock | 1 : ¥5.83000 Cut Tape (CT) 4,000 : ¥3.32733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Rectangular Button | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 4.70mm x 3.50mm | Non-Illuminated | - | - | 240gf | - | - | -40°C ~ 85°C | |||
23,568 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole | 7.50mm | - | Top Actuated | PC Pin | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -35°C ~ 85°C |