Tactile Switches

Results: 2
Manufacturer
Bourns Inc.C&K
Series
7914PTS810
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.05A @ 16VDC0.1A @ 16VAC/DC
Actuator Type
Oval ButtonStandard
Actuator Height off PCB, Vertical
2.50mm4.19mm
Outline
4.20mm x 3.20mm5.00mm x 5.00mm
Operating Force
160gf300gf
Ingress Protection
-IP67 - Dust Tight, Waterproof
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS810 SJM 250 SMTR LFS
PTS810 SJM 250 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 16V
C&K
142,392
In Stock
1 : ¥4.02000
Cut Tape (CT)
2,900 : ¥2.32289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
7914J Series
7914J-1-000E
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
120,695
In Stock
1 : ¥6.73000
Cut Tape (CT)
500 : ¥4.42788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.1A @ 16VAC/DC
Standard
Surface Mount
4.19mm
-
Top Actuated
J Lead
5.00mm x 5.00mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
-
-55°C ~ 125°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.