Tactile Switches

Results: 4
Manufacturer
C&KCUI Devices
Series
PTS526PTS645TS02
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountThrough Hole
Actuator Height off PCB, Vertical
1.50mm4.30mm6.00mm9.50mm
Termination Style
Gull WingPC Pin
Outline
5.20mm x 5.20mm6.00mm x 6.00mm
Ingress Protection
-IP40
Features
-Blue Actuator
Operating Temperature
-40°C ~ 85°C-30°C ~ 80°C-20°C ~ 70°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS526 SK15 SMTR2 LFS
PTS526 SM15 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
11,329
In Stock
1 : ¥1.15000
Cut Tape (CT)
4,000 : ¥0.66750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
IP40
-
-20°C ~ 70°C
PTS645SM43SMTR (LFS)
PTS645SM43SMTR92 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
313,213
In Stock
1 : ¥2.63000
Cut Tape (CT)
1,000 : ¥1.56717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
Blue Actuator
-20°C ~ 85°C
TS02-66-43-BK-100-LCR-D
TS02-66-60-BK-160-LCR-D
SWITCH TACTILE SPST-NO 0.05A 12V
CUI Devices
7,294
In Stock
1 : ¥0.82000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
6.00mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-30°C ~ 80°C
PTS645SM95SMTR92LFS
PTS645SM95SMTR92LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
150
In Stock
1 : ¥3.37000
Cut Tape (CT)
500 : ¥2.23882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
9.50mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
Blue Actuator
-40°C ~ 85°C
Showing
of 4

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.