Tactile Switches

Results: 7
Actuator Type
Round ButtonSquare Button
Outline
17.70mm Dia17.70mm x 17.70mm
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
JF15CP2H
JF15CP2H
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
10,889
In Stock
10,555
Factory
1 : ¥29.06000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Round Button
Through Hole
5.08mm
-
Top Actuated
PC Pin
17.70mm Dia
Non-Illuminated
-
-
300gf
-
Process Sealed
-25°C ~ 85°C
JF15SP1C
JF15SP1C
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
8,620
In Stock
6,156
Factory
1 : ¥20.44000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Square Button
Through Hole
5.08mm
-
Top Actuated
PC Pin
17.70mm x 17.70mm
Non-Illuminated
-
-
300gf
-
Process Sealed
-25°C ~ 85°C
JF15CP2F
JF15CP2F
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
3,595
In Stock
3,366
Factory
1 : ¥29.06000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Round Button
Through Hole
5.08mm
-
Top Actuated
PC Pin
17.70mm Dia
Non-Illuminated
-
-
300gf
-
Process Sealed
-25°C ~ 85°C
JF15CP2G
JF15CP2G
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
1,279
In Stock
6,906
Factory
1 : ¥29.06000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Round Button
Through Hole
5.08mm
-
Top Actuated
PC Pin
17.70mm Dia
Non-Illuminated
-
-
300gf
-
Process Sealed
-25°C ~ 85°C
JF15SP1F
JF15SP1F
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
3,381
In Stock
9,337
Factory
1 : ¥20.44000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Square Button
Through Hole
5.08mm
-
Top Actuated
PC Pin
17.70mm x 17.70mm
Non-Illuminated
-
-
300gf
-
Process Sealed
-25°C ~ 85°C
JF15SP1H
JF15SP1H
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
282
In Stock
784
Factory
1 : ¥29.06000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Square Button
Through Hole
5.08mm
-
Top Actuated
PC Pin
17.70mm x 17.70mm
Non-Illuminated
-
-
300gf
-
Process Sealed
-25°C ~ 85°C
JF15SP1D
JF15SP1D
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
39
In Stock
29
Factory
1 : ¥29.06000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Square Button
Through Hole
5.08mm
-
Top Actuated
PC Pin
17.70mm x 17.70mm
Non-Illuminated
-
-
300gf
-
Process Sealed
-25°C ~ 85°C
Showing
of 7

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.