System On Chip (SoC)

Results: 4
Series
Cyclone® V SECyclone® V STCyclone® V SX
Speed
700MHz800MHz
Primary Attributes
FPGA - 110K Logic ElementsFPGA - 40K Logic ElementsFPGA - 85K Logic Elements
Operating Temperature
-40°C ~ 100°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
672-FBGA896-BGA
Supplier Device Package
672-UBGA (23x23)896-FBGA (31x31)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Architecture
Core Processor
Flash Size
RAM Size
Peripherals
Connectivity
Speed
Primary Attributes
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
EP4CGX150DF31C7N
5CSTFD6D5F31I7N
IC SOC CORTEX-A9 800MHZ 896FBGA
Intel
26
In Stock
1 : ¥4,191.93000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
64KB
DMA, POR, WDT
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
800MHz
FPGA - 110K Logic Elements
-40°C ~ 100°C (TJ)
-
-
896-BGA
896-FBGA (31x31)
672-UBGA
5CSXFC4C6U23I7N
IC SOC CORTEX-A9 800MHZ 672UBGA
Intel
34
In Stock
1 : ¥2,052.45000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
64KB
DMA, POR, WDT
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
800MHz
FPGA - 40K Logic Elements
-40°C ~ 100°C (TJ)
-
-
672-FBGA
672-UBGA (23x23)
EP4CGX150DF31C7N
5CSEMA5F31I7N
IC SOC CORTEX-A9 800MHZ 896FBGA
Intel
23
In Stock
1 : ¥2,289.30000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
64KB
DMA, POR, WDT
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
800MHz
FPGA - 85K Logic Elements
-40°C ~ 100°C (TJ)
-
-
896-BGA
896-FBGA (31x31)
896-FBGA
5CSXFC6D6F31A7N
IC SOC CORTEX-A9 700MHZ 896FBGA
Intel
0
In Stock
Check Lead Time
27 : ¥4,302.77074
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
64KB
DMA, POR, WDT
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
700MHz
FPGA - 110K Logic Elements
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
896-BGA
896-FBGA (31x31)
Showing
of 4

System On Chip (SoC)


Devices in the System-on-Chip family combine on one device substrate several computing system components which traditionally would be implemented as separate devices, such as a general-purpose microprocessor, an FPGA co-processor, and a graphics controller for generation of display data. While limited amounts of data storage resources may also be incorporated, the provision of an interface to external storage devices is typical.