Switching Converter, SMPS Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint | Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
802 In Stock | 1 : ¥40.47000 Cut Tape (CT) 400 : ¥23.00488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | LT8300 | Linear Technology | 22 ~ 72V | - | 1500Vrms | 300µH @ 10kHz | 100kHz | -40°C ~ 125°C | Surface Mount | - | 0.342" (8.69mm) | 0.400" L x 0.526" W (10.16mm x 13.36mm) | - | |||
453 In Stock | 1 : ¥45.61000 Cut Tape (CT) 200 : ¥26.71980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | LT8304 | Linear Technology | 36 ~ 75V | - | 1500Vrms | 40µH @ 10kHz | 50 ~ 200kHz | -40°C ~ 125°C | Surface Mount | - | 0.500" (12.70mm) | 0.530" L x 0.699" W (13.46mm x 17.75mm) | - | |||
4,084 In Stock | 1 : ¥21.69000 Cut Tape (CT) 500 : ¥12.89884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Flyback Converters | - | - | - | - | - | 3.38µH @ 100kHz | - | -40°C ~ 85°C | Surface Mount | 0.386" L x 0.343" W (9.80mm x 8.70mm) | 0.270" (6.85mm) | 0.386" L x 0.480" W (9.80mm x 12.20mm) | - | |||
1,620 In Stock | 1 : ¥40.47000 Cut Tape (CT) 400 : ¥23.00488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | LT8300 | Linear Technology | 30 ~ 72V | - | 1500Vrms | 300µH @ 10kHz | 100kHz | -40°C ~ 125°C | Surface Mount | - | 0.342" (8.69mm) | 0.400" L x 0.526" W (10.16mm x 13.36mm) | - | |||
59 In Stock | 1 : ¥37.98000 Cut Tape (CT) 200 : ¥22.28360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Flyback Converters | - | - | - | - | - | 40µH @ 10kHz | - | -40°C ~ 125°C | Surface Mount | - | 0.504" (12.80mm) | - | - | ||
16 In Stock | 1 : ¥44.07000 Cut Tape (CT) 300 : ¥27.35043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | ACPL-32JT, BM60051FV, BM60052AFV, BM60054AFV, BM60055FV, BM60056FV | Broadcom, ROHM | 12V | 5V @ 50mA | 2500Vrms | 7.2µH @ 100kHz, 13.8µH @ 100kHz, 120µH @ 100kHz | 400kHz | -40°C ~ 125°C | Surface Mount | 0.449" L x 0.390" W (11.40mm x 9.90mm) | 0.331" (8.40mm) | 0.508" L x 0.449" W (12.90mm x 11.40mm) | - |