Switching Converter, SMPS Transformers

Results: 8
Manufacturer
Pulse ElectronicsWürth Elektronik
Series
EP13PlusMID-FWDMID-PPTIPA5099.XXXNLTWE-FBWE-FB, MID-FLYLT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Applications
Flyback ConvertersForward, Push-Pull Converters
Intended Chipset
-LT3511LT3573, LT3574, LT3575, LT3748LT8302
Chipset Manufacturer
-Linear TechnologyTexas Instruments
Voltage - Primary
8 ~ 32V8 ~ 70V9 ~ 57V12V17 ~ 36V18 ~ 60V
Voltage - Auxiliary
10V @ 50mA14V @ 50mA-
Voltage - Isolation
1250Vrms1500Vrms2250VDC2500Vrms
Inductance @ Frequency
9µH @ 10kHz15µH @ 100kHz200µH @ 10kHz480µH @ 10kHz-
Frequency
50 ~ 300kHz300 ~ 620kHz200kHz210kHz500kHz-
Operating Temperature
-40°C ~ 125°C-40°C ~ 130°C-
Size / Dimension
0.281" L x 0.265" W (7.14mm x 6.73mm)0.530" L x 0.699" W (13.46mm x 17.75mm)0.535" L x 0.433" W (13.60mm x 11.00mm)0.571" L x 0.526" W (14.50mm x 13.36mm)-
Height - Seated (Max)
0.165" (4.19mm)0.450" (11.43mm)0.455" (11.56mm)0.500" (12.70mm)0.505" (12.83mm)0.551" (14.00mm)0.610" (15.50mm)
Footprint
0.402" L x 0.265" W (10.20mm x 6.73mm)0.525" L x 0.600" W (13.34mm x 15.24mm)0.530" L x 0.699" W (13.46mm x 17.75mm)0.535" L x 0.433" W (13.60mm x 11.00mm)0.571" L x 0.695" W (14.50mm x 17.65mm)0.910" L x 1.150" W (23.11mm x 29.08mm)
Style
-Wirewound
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
Style
750317xxx
750317829
XFMR FWD P-P DC/DC CONV 480UH SM
Würth Elektronik
3,306
In Stock
1 : ¥30.35000
Cut Tape (CT)
1,200 : ¥16.21463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Forward, Push-Pull Converters
-
Texas Instruments
12V
-
2500Vrms
480µH @ 10kHz
300 ~ 620kHz
-40°C ~ 125°C
Surface Mount
0.281" L x 0.265" W (7.14mm x 6.73mm)
0.165" (4.19mm)
0.402" L x 0.265" W (10.20mm x 6.73mm)
-
750317xxx
750317830
XFMR FWD P-P DC/DC CONV 480UH SM
Würth Elektronik
921
In Stock
1 : ¥30.35000
Cut Tape (CT)
1,200 : ¥12.94684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Forward, Push-Pull Converters
-
Texas Instruments
12V
-
2500Vrms
480µH @ 10kHz
300 ~ 620kHz
-40°C ~ 125°C
Surface Mount
0.281" L x 0.265" W (7.14mm x 6.73mm)
0.165" (4.19mm)
0.402" L x 0.265" W (10.20mm x 6.73mm)
-
FLYBACK TRANSFORMER
750313441
XFMR FLYBACK DC/DC CONV 9UH SMD
Würth Elektronik
754
In Stock
1 : ¥39.27000
Cut Tape (CT)
250 : ¥22.34744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8302
Linear Technology
8 ~ 32V
-
1500Vrms
9µH @ 10kHz
-
-
Surface Mount
-
0.450" (11.43mm)
0.525" L x 0.600" W (13.34mm x 15.24mm)
-
PA385
PA3855.005NLT
XFMR FLYBACK DC/DC CONV 21UH SMD
Pulse Electronics
2,202
In Stock
1 : ¥25.98000
Cut Tape (CT)
130 : ¥15.75515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
-
-
9 ~ 57V
10V @ 50mA
2250VDC
-
200kHz
-40°C ~ 130°C
Surface Mount
0.571" L x 0.526" W (14.50mm x 13.36mm)
0.551" (14.00mm)
0.571" L x 0.695" W (14.50mm x 17.65mm)
-
750311963
750311963
XFMR FLYBACK DC/DC CONV 200UH SM
Würth Elektronik
883
In Stock
1 : ¥26.24000
Cut Tape (CT)
200 : ¥15.90490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT3511
Linear Technology
8 ~ 70V
-
1500Vrms
200µH @ 10kHz
50 ~ 300kHz
-
Surface Mount
-
0.505" (12.83mm)
0.530" L x 0.699" W (13.46mm x 17.75mm)
-
750311385
750311385
XFMR FLYBACK DC/DC CONV 15UH SMD
Würth Elektronik
150
In Stock
1 : ¥84.28000
Cut Tape (CT)
125 : ¥44.40272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT3573, LT3574, LT3575, LT3748
Linear Technology
18 ~ 60V
14V @ 50mA
1500Vrms
15µH @ 100kHz
210kHz
-40°C ~ 125°C
Surface Mount
-
0.455" (11.56mm)
0.910" L x 1.150" W (23.11mm x 29.08mm)
-
750315945
750315945
XFMR FWD P-P DC/DC CONV SMD
Würth Elektronik
426
In Stock
1 : ¥33.44000
Cut Tape (CT)
200 : ¥20.30985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Forward, Push-Pull Converters
-
-
17 ~ 36V
-
1250Vrms
-
500kHz
-40°C ~ 125°C
Surface Mount
0.530" L x 0.699" W (13.46mm x 17.75mm)
0.500" (12.70mm)
-
-
PA5130.001NLT
PA5099.004NLT
XFMR FLYBACK DC/DC CONV SMD
Pulse Electronics
100
In Stock
1 : ¥37.38000
Cut Tape (CT)
125 : ¥15.96904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
For DC/DC Converters
Flyback Converters
-
-
9 ~ 57V
-
2250VDC
-
200kHz
-40°C ~ 125°C
Surface Mount
0.535" L x 0.433" W (13.60mm x 11.00mm)
0.610" (15.50mm)
0.535" L x 0.433" W (13.60mm x 11.00mm)
Wirewound
Showing
of 8

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.