Switching Converter, SMPS Transformers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Primary
34 ~ 72V36 ~ 57V
Frequency
200 ~ 500kHz-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
7491199501
7491199112
XFMR POE DC/DC CONV 127UH SMD
Würth Elektronik
447
In Stock
1 : ¥51.53000
Cut Tape (CT)
200 : ¥41.46420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Power Over Ethernet (PoE)
LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770
-
34 ~ 72V
12V @ 15mA
1500Vrms
127µH @ 100kHz
-
-40°C ~ 125°C
Surface Mount
0.530" L x 0.591" W (13.46mm x 15.00mm)
0.500" (12.70mm)
0.530" L x 0.713" W (13.46mm x 18.10mm)
7491199501
749119950
XFMR POE DC/DC CONV 127UH SMD
Würth Elektronik
631
In Stock
1 : ¥51.53000
Cut Tape (CT)
200 : ¥41.46420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Power Over Ethernet (PoE)
LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770
-
36 ~ 57V
12V @ 15mA
1500Vrms
127µH @ 100kHz
200 ~ 500kHz
-40°C ~ 125°C
Surface Mount
0.530" L x 0.591" W (13.46mm x 15.00mm)
0.500" (12.70mm)
0.530" L x 0.713" W (13.46mm x 18.10mm)
7491199501
749119933
XFMR POE DC/DC CONV 127UH SMD
Würth Elektronik
200
In Stock
1 : ¥51.53000
Cut Tape (CT)
200 : ¥41.46420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Power Over Ethernet (PoE)
LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770
-
36 ~ 57V
12V @ 15mA
1500Vrms
127µH @ 100kHz
200 ~ 500kHz
-40°C ~ 125°C
Surface Mount
0.530" L x 0.591" W (13.46mm x 15.00mm)
0.500" (12.70mm)
0.530" L x 0.713" W (13.46mm x 18.10mm)
7491199501
7491199501
XFMR POE DC/DC CONV 127UH SMD
Würth Elektronik
210
In Stock
1 : ¥51.53000
Cut Tape (CT)
200 : ¥41.46420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Power Over Ethernet (PoE)
LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770
-
34 ~ 72V
12V @ 15mA
1500Vrms
127µH @ 100kHz
-
-40°C ~ 125°C
Surface Mount
0.530" L x 0.591" W (13.46mm x 15.00mm)
0.500" (12.70mm)
0.530" L x 0.713" W (13.46mm x 18.10mm)
Showing
of 4

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.