Switching Converter, SMPS Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,108 In Stock | 1 : ¥46.73000 Cut Tape (CT) 500 : ¥25.78548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | SN6501 | Texas Instruments | - | - | 5000Vrms | 340µH @ 100kHz | - | -40°C ~ 125°C | Surface Mount | 0.360" L x 0.315" W (9.14mm x 8.00mm) | 0.305" (7.75mm) | 0.360" L x 0.500" W (9.14mm x 12.70mm) | |||
963 In Stock | 1 : ¥51.96000 Cut Tape (CT) 200 : ¥33.26740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Power Over Ethernet (PoE) | - | - | 37 ~ 57V | 12.5V @ 30mA | 1500Vrms | 38µH @ 100kHz | 250 ~ 400kHz | -40°C ~ 125°C | Surface Mount | 0.530" L x 0.591" W (13.46mm x 15.00mm) | 0.500" (12.70mm) | 0.530" L x 0.713" W (13.46mm x 18.10mm) | |||
293 In Stock | 1 : ¥35.38000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | 0.551" L x 0.516" W (14.00mm x 13.11mm) | 0.485" (12.32mm) | 0.551" L x 0.695" W (14.00mm x 17.65mm) |