Switching Converter, SMPS Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥63.96000 Cut Tape (CT) 120 : ¥39.78225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For AC/DC Converters | LED Drivers, AC/DC SMPS | - | - | 120 ~ 375V | 20V | 4500Vrms | 800µH @ 10kHz | 68 ~ 120kHz | -40°C ~ 125°C | Surface Mount | - | 0.477" (12.12mm) | 0.846" L x 1.331" W (21.50mm x 33.80mm) | |||
195 In Stock | 1 : ¥75.28000 Tray | Tray | Active | For AC/DC Converters | Flyback Converters | LT3799 | Linear Technology | 90 ~ 265V | 18V @ 10mA | 4500Vrms | 600µH @ 10kHz | 100kHz | -40°C ~ 125°C | Through Hole | 0.709" L x 0.650" W (18.00mm x 16.50mm) | 0.714" (18.14mm) | 0.709" L x 0.650" W (18.00mm x 16.50mm) | |||
261 In Stock | 1 : ¥130.50000 Tray | Tray | Active | For AC/DC Converters | Flyback Converters | NLC30001 | On Semiconductor | 85 ~ 265V | - | 3750Vrms | 600µH @ 10kHz | 70kHz | -40°C ~ 125°C | Through Hole | 1.400" L x 1.470" W (35.56mm x 37.34mm) | 1.355" (34.42mm) | 1.400" L x 1.470" W (35.56mm x 37.34mm) | |||
43 In Stock | 1 : ¥97.83000 Tray | Tray | Active | For AC/DC Converters | Flyback Converters | LT3799 | Linear Technology | 85 ~ 265V | - | 4500Vrms | 461µH @ 10kHz | 150kHz | -40°C ~ 125°C | Through Hole | 1.220" L x 1.220" W (31.00mm x 31.00mm) | 0.989" (25.12mm) | 1.220" L x 1.220" W (31.00mm x 31.00mm) |