Switching Converter, SMPS Transformers

Results: 9
Series
WE-FBWE-FB, MID-FLYLTWE-UOST
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
For AC/DC ConvertersFor DC/DC Converters
Applications
Flyback ConvertersLED Drivers, AC/DC SMPS
Intended Chipset
-LT3573, LT3574, LT3575, LT3748LT3751, LT3750LT8301LT8302
Chipset Manufacturer
-Linear Technology
Voltage - Primary
3 ~ 24V4 ~ 8V8 ~ 32V30 ~ 75V36V85 ~ 265V
Voltage - Auxiliary
10V @ 20mA14V-
Voltage - Isolation
1000VDC1500Vrms4000Vrms
Inductance @ Frequency
9µH @ 10kHz10µH @ 10kHz12µH @ 10kHz14µH @ 150kHz15µH @ 250kHz40µH @ 10kHz1.25mH @ 100kHz
Frequency
60 ~ 150kHz100 ~ 400kHz200 ~ 300kHz250kHz-
Operating Temperature
-40°C ~ 125°C-
Size / Dimension
0.654" L x 0.790" W (16.60mm x 20.06mm)0.709" L x 0.695" W (18.01mm x 17.65mm)-
Height - Seated (Max)
0.375" (9.53mm)0.450" (11.43mm)0.455" (11.56mm)0.551" (14.00mm)
Footprint
0.525" L x 0.600" W (13.34mm x 15.24mm)0.654" L x 1.016" W (16.60mm x 25.81mm)0.709" L x 0.910" W (18.01mm x 23.11mm)0.910" L x 1.150" W (23.11mm x 29.08mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
TRANS FLYBACK
750313443
XFMR FLYBACK DC/DC CONV 9UH SMD
Würth Elektronik
2,785
In Stock
1 : ¥39.27000
Cut Tape (CT)
250 : ¥22.34744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8302
Linear Technology
8 ~ 32V
-
1500Vrms
9µH @ 10kHz
-
-
Surface Mount
-
0.450" (11.43mm)
0.525" L x 0.600" W (13.34mm x 15.24mm)
FLYBACK TRANSFORMER
750313445
XFMR FLYBACK DC/DC CONV 9UH SMD
Würth Elektronik
1,311
In Stock
1 : ¥39.27000
Cut Tape (CT)
250 : ¥22.34744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8302
Linear Technology
8 ~ 32V
-
1500Vrms
9µH @ 10kHz
-
-
Surface Mount
-
0.450" (11.43mm)
0.525" L x 0.600" W (13.34mm x 15.24mm)
TRANS FLYBACK
750313974
XFMR FLYBACK DC/DC CONV 40UH SMD
Würth Elektronik
3,014
In Stock
1 : ¥49.90000
Cut Tape (CT)
250 : ¥28.37744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8301
Linear Technology
8 ~ 32V
-
1500Vrms
40µH @ 10kHz
200 ~ 300kHz
-
Surface Mount
-
0.450" (11.43mm)
0.525" L x 0.600" W (13.34mm x 15.24mm)
750311600
750311607
XFMR FLYBACK DC/DC CONV 14UH SMD
Würth Elektronik
1,387
In Stock
1 : ¥84.28000
Cut Tape (CT)
125 : ¥51.12544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT3573, LT3574, LT3575, LT3748
Linear Technology
30 ~ 75V
-
1500Vrms
14µH @ 150kHz
-
-40°C ~ 125°C
Surface Mount
-
0.455" (11.56mm)
0.910" L x 1.150" W (23.11mm x 29.08mm)
750032050
750032050
XFMR FLYBACK DC/DC CONV 10UH SMD
Würth Elektronik
205
In Stock
1 : ¥44.74000
Cut Tape (CT)
200 : ¥26.23320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT3751, LT3750
Linear Technology
3 ~ 24V
-
1000VDC
10µH @ 10kHz
100 ~ 400kHz
-
Surface Mount
0.709" L x 0.695" W (18.01mm x 17.65mm)
0.375" (9.53mm)
0.709" L x 0.910" W (18.01mm x 23.11mm)
750311308
750311342
XFMR FLYBACK DC/DC CONV 15UH SMD
Würth Elektronik
695
In Stock
1 : ¥74.77000
Cut Tape (CT)
250 : ¥45.56844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT3573, LT3574, LT3575, LT3748
Linear Technology
36V
10V @ 20mA
1500Vrms
15µH @ 250kHz
250kHz
-40°C ~ 125°C
Surface Mount
-
0.455" (11.56mm)
0.525" L x 0.600" W (13.34mm x 15.24mm)
76087
760871135
XFMR LED DR AC/DC CONV 1.25MH SM
Würth Elektronik
170
In Stock
1 : ¥84.54000
Cut Tape (CT)
150 : ¥71.25053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
-
-
85 ~ 265V
14V
4000Vrms
1.25mH @ 100kHz
60 ~ 150kHz
-40°C ~ 125°C
Surface Mount
0.654" L x 0.790" W (16.60mm x 20.06mm)
0.551" (14.00mm)
0.654" L x 1.016" W (16.60mm x 25.81mm)
FLYBACK TRANSFORMER
750313442
XFMR FLYBACK DC/DC CONV 12UH SMD
Würth Elektronik
201
In Stock
1 : ¥39.27000
Cut Tape (CT)
250 : ¥22.34744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8302
Linear Technology
8 ~ 32V
-
1500Vrms
12µH @ 10kHz
-
-
Surface Mount
-
0.450" (11.43mm)
0.525" L x 0.600" W (13.34mm x 15.24mm)
FLYBACK TRANSFORMER
750313460
XFMR FLYBACK DC/DC CONV 12UH SMD
Würth Elektronik
145
In Stock
1 : ¥39.27000
Cut Tape (CT)
250 : ¥16.76232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
LT8302
Linear Technology
4 ~ 8V
-
1500Vrms
12µH @ 10kHz
-
-
Surface Mount
-
0.455" (11.56mm)
0.525" L x 0.600" W (13.34mm x 15.24mm)
Showing
of 9

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.