Switching Converter, SMPS Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint | Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
460 In Stock | 1 : ¥63.96000 Cut Tape (CT) 120 : ¥39.78225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For AC/DC Converters | LED Drivers, AC/DC SMPS | - | - | 120 ~ 375V | 20V | 4500Vrms | 800µH @ 10kHz | 68 ~ 130kHz | -40°C ~ 125°C | Surface Mount | - | 0.477" (12.12mm) | 0.846" L x 1.331" W (21.50mm x 33.80mm) | - | |||
195 In Stock | 1 : ¥75.28000 Tray | Tray | Active | For AC/DC Converters | Flyback Converters | LT3799 | Linear Technology | 90 ~ 265V | 18V @ 10mA | 4500Vrms | 600µH @ 10kHz | 100kHz | -40°C ~ 125°C | Through Hole | 0.709" L x 0.650" W (18.00mm x 16.50mm) | 0.714" (18.14mm) | 0.709" L x 0.650" W (18.00mm x 16.50mm) | - | |||
179 In Stock | 1 : ¥48.44000 Tray | Tray | Active | For AC/DC Converters | Flyback Converters | UCC287xx, UCC289xx | Texas Instruments | 85 ~ 264V | 12V @ 60mA | 3750Vrms | 1.3mH @ 50kHz | 80kHz | -40°C ~ 125°C | Through Hole | 0.689" L x 0.740" W (17.50mm x 18.80mm) | 0.524" (13.31mm) | 0.665" L x 0.740" W (16.90mm x 18.80mm) | - | |||
307 In Stock | 1 : ¥64.73000 Tray | Tray | Active | For DC/DC Converters | Flyback Converters | - | On Semiconductor | 120 ~ 375V | 14V | 3750Vrms | 750µH @ 10kHz | 100kHz | -40°C ~ 125°C | Through Hole | 0.906" L x 0.866" W (23.00mm x 22.00mm) | 0.690" (17.53mm) | - | - | |||
92 In Stock | 1 : ¥33.61000 Tray | Tray | Active | For DC/DC Converters | Flyback Converters | UCC287xx, UCC289xx | Texas Instruments | 255 ~ 275V | 14V @ 20mA | 4500Vrms | 1.78mH @ 70kHz | 70kHz | -40°C ~ 125°C | Through Hole | - | 0.438" (11.13mm) | 0.543" L x 0.941" W (13.80mm x 23.90mm) | - |