Switching Converter, SMPS Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,814 In Stock | 1 : ¥66.79000 Cut Tape (CT) 250 : ¥34.73396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | LT3573, LT3574, LT3575, LT3748 | Linear Technology | 9 ~ 30V | 8V @ 20mA | 1500Vrms | 100µH @ 10kHz | 100kHz | -40°C ~ 125°C | Surface Mount | - | 0.455" (11.56mm) | 0.525" L x 0.600" W (13.34mm x 15.24mm) | |||
463 In Stock | 1 : ¥69.53000 Cut Tape (CT) 200 : ¥43.21515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | LT3573, LT3574, LT3575, LT3748 | Linear Technology | 37 ~ 57V | 12V @ 30mA | 1500Vrms | 37µH @ 10kHz | 250kHz | -40°C ~ 130°C | Surface Mount | - | 0.505" (12.83mm) | 0.530" L x 0.699" W (13.46mm x 17.75mm) |