750310349 | |
---|---|
DigiKey Part Number | 732-2130-ND |
Manufacturer | |
Manufacturer Product Number | 750310349 |
Description | XFMR CAP CHAR DC/DC CONV 5UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Capacitor Charger For For DC/DC Converters SMPS Transformer 1000Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750310349 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Capacitor Charger | |
Intended Chipset | LT3751 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 18 ~ 30V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1000Vrms | |
Inductance @ Frequency | 5µH @ 50kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.910" (23.11mm) | |
Footprint | 1.437" L x 1.653" W (36.50mm x 42.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.21000 | ¥46.21 |
10 | ¥35.12600 | ¥351.26 |
25 | ¥34.20200 | ¥855.05 |
50 | ¥31.42940 | ¥1,571.47 |
100 | ¥29.58090 | ¥2,958.09 |
250 | ¥28.65628 | ¥7,164.07 |
450 | ¥27.73180 | ¥12,479.31 |
950 | ¥26.80733 | ¥25,466.96 |