Switching Converter, SMPS Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥48.43432 Tray | Tray | Active | For AC/DC Converters | LED Drivers, AC/DC SMPS | TPS92210DR | Texas Instruments | 88 ~ 269V | - | 3750VDC | 1.2mH @ 65kHz | 130kHz | -40°C ~ 125°C | Through Hole | 0.876" L x 0.567" W (22.88mm x 14.40mm) | 0.878" (22.30mm) | 0.876" L x 0.567" W (22.25mm x 14.40mm) | |||
0 In Stock Check Lead Time | 1,089 : ¥58.71088 Tray | Tray | Active | For AC/DC Converters | Flyback Converters | PMP6001, TPS92210 | Texas Instruments | 88 ~ 269V | - | 3750Vrms | 430µH @ 65kHz | 130kHz | -40°C ~ 125°C | Through Hole | 0.876" L x 0.567" W (22.88mm x 14.40mm) | 0.878" (22.30mm) | 0.876" L x 0.567" W (22.25mm x 14.40mm) |