Switching Converter, SMPS Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint | Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
808 In Stock | 1 : ¥83.43000 Cut Tape (CT) 250 : ¥50.83736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For AC/DC Converters | Flyback Converters | - | - | - | - | 2600Vrms | 10µH @ 100kHz | - | -40°C ~ 130°C | Surface Mount | 0.535" L x 0.425" W (13.60mm x 10.80mm) | 0.394" (10.00mm) | 0.583" L x 0.535" W (14.80mm x 13.60mm) | Wirewound | |||
719 In Stock | 1 : ¥102.80000 Cut Tape (CT) 360 : ¥64.93739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For AC/DC Converters | Flyback Converters | - | - | - | - | 2600Vrms | 8µH @ 100kHz | - | -40°C ~ 130°C | Surface Mount | 0.787" L x 0.709" W (20.00mm x 18.00mm) | 0.402" (10.20mm) | 0.945" L x 0.787" W (24.00mm x 20.00mm) | Wirewound | |||
814 In Stock | 1 : ¥109.15000 Cut Tape (CT) 150 : ¥60.23287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For AC/DC Converters | Flyback Converters | - | - | - | - | 2600Vrms | 2.6µH @ 100kHz | - | -40°C ~ 130°C | Surface Mount | 0.906" L x 0.606" W (23.00mm x 15.40mm) | 0.472" (12.00mm) | 0.906" L x 0.606" W (23.00mm x 15.40mm) | Wirewound | |||
509 In Stock | 1 : ¥102.80000 Cut Tape (CT) 200 : ¥65.87415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For AC/DC Converters | Flyback Converters | - | - | - | - | 2600Vrms | 10µH @ 100kHz | - | -40°C ~ 130°C | Surface Mount | 0.614" L x 0.606" W (15.60mm x 15.40mm) | 0.394" (10.00mm) | 0.764" L x 0.614" W (19.40mm x 15.60mm) | Wirewound | |||
100 In Stock | 1 : ¥128.44000 Cut Tape (CT) 60 : ¥84.64317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For AC/DC Converters | Flyback Converters | - | - | - | - | 2600Vrms | 2.5µH @ 100kHz | - | -40°C ~ 130°C | Surface Mount | 1.299" L x 0.976" W (33.00mm x 24.80mm) | 0.539" (13.70mm) | 1.299" L x 1.055" W (33.00mm x 26.80mm) | Wirewound |