Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
311,449 In Stock | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.86457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.4mT Trip, ±0.9mT Release | 25°C | 2.3V ~ 5.5V | 1.6mA (Typ) | 5mA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
26,909 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.68119 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Omnipolar Switch | Hall Effect | Either | ±4.8mT Trip, ±0.5mT Release | -40°C ~ 85°C | 1.65V ~ 5.5V | 3.5µA | 5mA | Push-Pull | Temperature Compensated | -40°C ~ 85°C (TA) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 Short Body | ||
8,010 In Stock | 1 : ¥7.96000 Cut Tape (CT) 4,000 : ¥3.24744 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | Unipolar Switch | Hall Effect | South Pole | 5.5mT Trip, 3.5mT Release | 25°C | 3V ~ 28V | 4mA | 60mA | Open Drain | - | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Through Hole | 3-SIP | 3-SIP, Formed Leads |