Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,903 In Stock | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.75902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±3.8mT Trip, ±0.5mT Release | 25°C | 1.65V ~ 5.5V | 3µA | 5mA | Push-Pull | Sleep Mode | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
1,988 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥0.75902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±3.8mT Trip, ±0.5mT Release | 25°C | 1.65V ~ 5.5V | 3µA | 5mA | Push-Pull | Sleep Mode | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
19,515 In Stock | 1 : ¥4.08000 Cut Tape (CT) 3,000 : ¥1.15279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.8mT Trip, ±0.5mT Release | - | 1.65V ~ 5.5V | 3.5µA | 5mA | Push-Pull | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |