Switches (Solid State)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensing Range
±5.1mT Trip, ±2.3mT Release±7.4mT Trip, ±4.3mT Release
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Package / Case
4-SSON_SSON004x1216 Pkg
BU52274NUZ-ZE2
MAGNETIC SWITCH OMNIPOLAR
Rohm Semiconductor
12,743
In Stock
1 : ¥7.40000
Cut Tape (CT)
5,000 : ¥1.58306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Omnipolar Switch
Hall Effect
North Pole, South Pole
±7.4mT Trip, ±4.3mT Release
25°C
1.65V ~ 3.6V
8µA
500µA
CMOS
-
-40°C ~ 85°C
Surface Mount
4-XFDFN Exposed Pad
4-SSON_SSON004x1216 Pkg
BU52273NUZ-ZE2
MAGNETIC SWITCH OMNIPOLAR
Rohm Semiconductor
952
In Stock
1 : ¥7.40000
Cut Tape (CT)
5,000 : ¥2.14646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Omnipolar Switch
Hall Effect
North Pole, South Pole
±5.1mT Trip, ±2.3mT Release
25°C
1.65V ~ 3.6V
8µA
500µA
CMOS
-
-40°C ~ 85°C
Surface Mount
4-XFDFN Exposed Pad
Showing
of 2

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.