Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,485 In Stock | 1 : ¥5.19000 Cut Tape (CT) 10,000 : ¥1.75077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch | Hall Effect | South Pole | 3.5mT Trip, -3.5mT Release | 25°C | 3V ~ 5.5V | 2.5mA | 5mA | Open Drain | Temperature Compensated | -40°C ~ 170°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-SOT23-3-15 | TO-236-3, SC-59, SOT-23-3 | ||
18,179 In Stock | 1 : ¥7.74000 Cut Tape (CT) 10,000 : ¥2.60336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch | Hall Effect | South Pole | 9.5mT Trip, -9.5mT Release | 150°C | 3.5V ~ 24V | 5mA | 50mA | Open Drain | - | -40°C ~ 150°C (TA) | - | - | Surface Mount | TSOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 5,000 : ¥2.25704 Bulk | - | Bulk | Active | Latch | Hall Effect | South Pole | 3mT Trip, -3mT Release | -40°C ~ 150°C | 2.7V ~ 24V | 4.5mA | 20mA | Open Drain | Temperature Compensated | -40°C ~ 150°C | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 Short Body |