A3213ELHLT-T | |
---|---|
DigiKey Part Number | 620-1041-2-ND - Tape & Reel (TR) 620-1041-1-ND - Cut Tape (CT) 620-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3213ELHLT-T |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A3213ELHLT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±7mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥7.95700 | ¥79.57 |
25 | ¥6.36920 | ¥159.23 |
100 | ¥5.83690 | ¥583.69 |
500 | ¥4.90826 | ¥2,454.13 |
1,000 | ¥4.37770 | ¥4,377.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.24503 | ¥12,735.09 |
6,000 | ¥3.97972 | ¥23,878.32 |
9,000 | ¥3.78073 | ¥34,026.57 |
15,000 | ¥3.64808 | ¥54,721.20 |