Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,746 In Stock | 1 : ¥56.32000 Cut Tape (CT) 800 : ¥28.17174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Special Purpose | Hall Effect | - | - | - | 4V ~ 24V | 13mA | 25mA | Open Drain | Temperature Compensated | -40°C ~ 150°C (TA) | Through Hole | 4-SIP | 4-SSIP | ||
77,796 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥3.15608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±5.5mT Trip, ±1mT Release | -40°C ~ 85°C | 2.5V ~ 3.5V | 2mA | 1mA | Open Drain | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-23W | SOT-23W | ||
14,619 In Stock | 1 : ¥16.15000 Cut Tape (CT) 3,000 : ¥7.39532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 35.5mT Trip, 15mT Release | -40°C ~ 150°C | 3.8V ~ 24V | 7.5mA | 25mA | Open Drain | - | -40°C ~ 150°C (TA) | Surface Mount | SOT-23W | SOT-23W | ||
14,872 In Stock | 1 : ¥30.13000 Bulk | - | Bulk | Active | - | Hall Effect | North Pole, South Pole | 70% Trip, 30% Release | - | 4V ~ 24V | 12mA | 25mA | Analog Voltage | - | -40°C ~ 150°C (TA) | Through Hole | 4-SIP | 4-SSIP |