Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
311,491 In Stock | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.86457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.4mT Trip, ±0.9mT Release | 25°C | 2.3V ~ 5.5V | 1.6mA (Typ) | 5mA | Push-Pull | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
5,307 In Stock | 1 : ¥15.13000 Cut Tape (CT) 3,000 : ¥3.89993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±5.5mT Trip, ±0.8mT Release | 25°C | 2.4V ~ 3.6V | 12µA | 1mA | Push-Pull | - | -40°C ~ 85°C (TA) | Surface Mount | 5-HVSOF | SOT-665 |