Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,223 In Stock | 1 : ¥15.90000 Bulk | - | Bulk | Active | Unipolar Switch | Hall Effect | South Pole | 24.5mT Trip, 6mT Release | -40°C ~ 85°C | 3.8V ~ 24V | 7.5mA | 25mA | Open Drain | - | -40°C ~ 85°C (TA) | - | - | Through Hole | 3-SIP | 3-SSIP | ||
5,588 In Stock | 1 : ¥11.90000 Cut Tape (CT) 2,000 : ¥4.89619 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Latch | Hall Effect | South Pole | 3.5mT Trip, -3.5mT Release | 25°C | 2.7V ~ 18V | 6mA | 20mA | Open Collector | Temperature Compensated | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Through Hole | PG-SSO-3-2 | 3-SSIP, SSO-3-02 |