Switches, Hubs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Number of Ports | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | SFP/XFP Type | Connector Type | Voltage - Input | Ingress Protection | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79 In Stock | 1 : ¥4,807.52000 Bulk | - | Bulk | Active | Switch | Fixed | 16 | 16 | 10/100/1000 | - | - | - | - | RJ-45 | 12 ~ 60VDC | IP30 | DIN Rail | -40°C ~ 70°C | ||
19 In Stock | 1 : ¥1,155.91000 Bulk | - | Bulk | Active | Switch | Fixed | 5 | 5 | 10/100 | - | - | - | - | RJ-45 | 18 ~ 30VDC | IP30 | DIN Rail | -40°C ~ 70°C | ||
25 In Stock | 1 : ¥2,100.31000 Bulk | - | Bulk | Active | Switch | Fixed | 8 | 8 | 10/100 | - | - | - | - | RJ-45 | 18 ~ 30VDC | IP30 | DIN Rail | -40°C ~ 70°C | ||
6 In Stock | 1 : ¥3,253.67000 Box | - | Box | Active | Switch - Unmanaged | Fixed | 8 | 8 | 10/100/1000 | - | - | - | - | RJ45 | 9V ~ 57V | IP30 | DIN Rail | -40°C ~ 70°C | ||
7 In Stock | 1 : ¥5,126.40000 Box | - | Box | Active | Switch - Managed | Fixed | 8 | 8 | 10/100/1000 | - | - | - | - | RJ45 | 24V ~ 48V | IP30 | DIN Rail | -40°C ~ 60°C |